REFD4389, Supply-Chopped Dimming Control Boosts LED Driver Efficiency and Keeps Inrush Currents to a Minimum
Analog Devices の部品 MAX16834 を使用したリファレンス デザイン
関連文書
最終製品向け
- LED Lighting
説明
- REFD4389, LED Driver Reference design drives a 700mA constant current to a single string of LEDs with forward voltages up to 60V. The design allows PWM dimming based on supply chopping. The input power supply is chopped on and off at 300Hz to 1kHz frequency to achieve LED brightness control. The driver uses a fixed-frequency boost converter, controlled by the MAX16834 LED driver. This unique reference design limits the input inrush current to negligible levels without compromising either the input or output filtering
主な特徴
-
Input Voltage24 V
-
Output Voltage60 V
-
Output Current0.7 A
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX16834ATP/V+ | Analog Devices | LED Drivers | LED Driver 100 Segment Automotive AEC-Q100 20-Pin TQFN EP Tube | 買う | |
|
MAX16834ATP+T | Analog Devices | LED Drivers | LED Driver 100 Segment 20-Pin TQFN EP T/R | 買う | |
|
MAX16834ATP+ | Analog Devices | LED Drivers | LED Driver 100 Segment 20-Pin TQFN EP Tube | 買う | |
|
MAX16834AUP+T | Analog Devices | LED Drivers | LED Driver 100 Segment 20-Pin TSSOP EP T/R | 買う | |
|
MAX16834ATP/V+CEU | Analog Devices | LED Drivers | LED Driver 100 Segment Automotive AEC-Q100 20-Pin TQFN EP | 買う | |
|
MAX16834AUP/V+T | Analog Devices | LED Drivers | LED Driver 100 Segment Automotive AEC-Q100 20-Pin TSSOP EP T/R | 買う | |
|
MAX16834ATP/V+T | Analog Devices | LED Drivers | LED Driver 100 Segment Automotive AEC-Q100 20-Pin TQFN EP T/R | 買う | |
|
MAX16834AUP+ | Analog Devices | LED Drivers | LED Driver 100 Segment 20-Pin TSSOP EP Tube | 買う | |
|
MAX16834AUP/V+ | Analog Devices | LED Drivers | LED Driver 100 Segment Automotive AEC-Q100 20-Pin TSSOP EP Tube | 買う | |
|
MAX16834AGP/VY+T | Analog Devices | LED Drivers | LED Driver 100 Segment Automotive AEC-Q100 20-Pin QFN EP T/R | 買う | |
|
MAX16834ATP/V+TCEU | Analog Devices | LED Drivers | LED Driver 100 Segment Automotive AEC-Q100 20-Pin TQFN EP T/R | 買う |