REFD5150, Simple Wireless Temperature Monitor Also Has Data Logging Capabilities
Analog Devices の部品 MAX6577 を使用したリファレンス デザイン
最終製品向け
- Data Logger
説明
- REFD5150, Reference design shows how you can design a simple wireless temperature-monitoring system with data-logging capabilities by using a local temperature sensor and an ASK transmitter and receiver pair. You can design a simple wireless temperature-monitoring system with datalogging capabilities by using a local temperature sensor and an ASK transmitter and receiver pair. A MAXQ microcontroller processes and displays the temperature reading to the user. The microcontroller onboard UART also allows for data-logging applications
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX1472AKA+ | Analog Devices | RF ICs Misc | Low-Power Crystal-Based Ask Transmitter 8-Pin SOT-23 T/R | 買う | |
|
MAX9075EUK+T | Analog Devices | Linear Comparators | Comparator Single R-R O/P 5.5V 5-Pin SOT-23 T/R | 買う | |
|
MAX1472AKA+T | Analog Devices | RF ICs Misc | Low-Power Crystal-Based Ask Transmitter 8-Pin SOT-23 T/R | 買う | |
|
MAX9075EXK+ | Analog Devices | Linear Comparators | Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R | 買う | |
|
MAX1470EUI+T | Analog Devices | RF Transceivers | RF Receiver ASK 3.3V 28-Pin TSSOP T/R | 買う | |
|
MAX1470EUI+ | Analog Devices | RF Transceivers | RF Receiver ASK 3.3V 28-Pin TSSOP Tube | 買う | |
|
MAX9075EXK+T | Analog Devices | Linear Comparators | Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R | 買う | |
|
MAX6577ZUT+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (1-Wire) 6-Pin SOT-23 T/R | 買う | |
|
MAX6577ZUT+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (1-Wire) 6-Pin SOT-23 T/R | 買う |