RN-2903-PICTAIL, RN2903 LoRa Technology PICtail/PICtail Plus Daughter Board
Microchip Technology の部品 RN2903 を使用したリファレンス デザイン
最終製品向け
- Automatic Metering
- Building Automation
- Home Automation
- Internet of Things (IoT)
- Machine to Machine (M2M)
- System Monitoring and Control
- Wireless Alarm System
説明
- RN-2903-PICTAIL, RN2903 LoRa Technology PICtail/PICtail Plus Daughter Board is a development board that showcases the RN2903 Low-Power Long Range, LoRa Technology Transceiver Module. Development of a LoRa system with the RN2903 connected to PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector, or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector. The PICtail board also has an on-board PIC18 MCU available for custom user functions. It is pre-programmed to provide a simple USB-to-UART serial bridge enabling easy serial connection. Demonstration of the RN2903 is performed by plugging the daughter board into a USB port of a PC. The USB port powers the daughter board and enables the user to communicate using the RN2903 simple ASCII command interface
主な特徴
-
Operating Frequency915 MHz
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1825-3302E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 | 買う | |
|
PIC18LF25K50-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube | 買う | |
|
RN2903A-I/RMSA103 | Microchip Technology | RF Transceivers | RF Transceiver FSK/GFSK 3.3V 47-Pin Tray | 買う | |
|
RN2903A-I/RM105 | Microchip Technology | RF Transceivers | RF Transceiver FSK/GFSK 3.3V 47-Pin Tray | 買う | |
|
RN2903A-I/RM103 | Microchip Technology | RF Transceivers | RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray | 買う |