S12XD, Evaluation Board for 16-Bit Automotive Microcontroller
NXP Semiconductors の部品 MC9S12XDP512 を使用したリファレンス デザイン
最終製品向け
- Embedded System
説明
- Targeted for automotive multiplexing and mid-range body applications requiring flash from 64 KB to 512 KB, the MC9S12XD family delivers 32-bit performance (up to 80 MHz) with all the advantages and efficiencies of a 16-bit MCU. The S12X provides low-power consumption, excellent electromagnetic compatibility performance and code-size efficiency advantages
主な特徴
-
Embedded System TypeMCU
-
Family NameS12X
-
Core ProcessorHCS12
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MC9S12XDP512MAG | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 144-Pin LQFP Tray | 買う | |
|
MC9S12XDP512MAL | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray | 買う | |
|
MC9S12XDP512CAL | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray | 買う | |
|
MC9S12XDP512CAG | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 144-Pin LQFP Tray | 買う | |
|
MC9S12XDP512VAL | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray | 買う | |
|
MC9S12XDP512VAG | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 144-Pin LQFP Tray | 買う |