SC1905-EVK1900, Evaluation Kit for the SC1905 1800MHz to 2200MHz RF Power Amplifier Linearizer (RFPAL)
Analog Devices の部品 SC1905 を使用したリファレンス デザイン
最終製品向け
- Base-Station Power-Amplifier Linearization
- BTS Amplifiers
- Cellular Infrastructure
- Picocell/Femtocell Systems
- WCDMA Basestations
説明
- SC1905-EVK1900, Evaluation Kit (SC1905-EVK) provides the hardware and software graphical user interface (GUI) necessary for the evaluation of the SC1905. The SC1905 is a pin-compatible upgrade of the popular SC1894 RF PA linearizer (RFPAL) supporting signal bandwidths up to 100MHz. The SC1905 is a fully adaptive, RFin/RFout predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. The SC1905 uses the PA output and input signals to adaptively generate an optimized correction function in order to minimize the PA's self-generated distortion and impairments. Using RF-domain analog signal processing enables the SC1905 to operate over wide-signal bandwidths and consume very low power
主な特徴
-
Operating Frequency1800 to 2200 MHz
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LMV324QDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R | 買う | |
|
LMV324QDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R | 買う | |
|
TMP36GRTZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R | 買う | |
|
DC1722J5010AHF | TTM Technologies Inc | RF Couplers | RF Couplers Uni-directional Coupling 10.7dB 1.7GHz to 2.2GHz 6-Pin T/R | 買う | |
|
SC1905A-00A00 | Analog Devices | RF Amplifiers | RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP Tray | 買う | |
|
SC1905A-00A00E | Analog Devices | RF Amplifiers | RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP T/R | 買う |