Sensor Field Oriented Control of 3-Phase AC Induction Motor Gate Driver Board Using ST10F276 Microcontroller
STMicroelectronics の部品 L6386D を使用したリファレンス デザイン
最終製品向け
- Air Conditioning
- Blower
- Home Appliances
- Induction Heating
- Industrial
説明
- Sensor field oriented control of 3-Phase AC induction motor gate driver board for the ST10F276 MCU. The bootstrap auxiliary supply is integrated inside the IC helping to reduce the number of PCB parts and to increase the layout flexibility. This function is normally accomplished by a high voltage fast recovery diode. In the L6386 a patented integrated structure replaces the external diode
主な特徴
-
Motor TypeAC Motor
注目のパーツ (29)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TS272IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin TSSOP T/R | 買う | |
|
TS272CPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin TSSOP T/R | 買う | |
|
74HC08S14-13 | Diodes Incorporated | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R | 買う | |
|
74HC08PW-Q100,118 | Nexperia | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
74HC08BQ-Q100,115 | Nexperia | Logic Gates | AND Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 買う | |
|
74HC04D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 買う | |
|
74HC08D(BJ) | Toshiba | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R | 買う | |
|
74HC08PW,118 | Nexperia | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 買う | |
|
74HC04D | Toshiba | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC T/R | 買う | |
|
74HC04D(BJ) | Toshiba | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SOIC T/R | 買う | |
|
74HC04BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R | 買う | |
|
74HC04D | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin SO | 買う |