Si2493FS10-EVB, Evaluation Board for the Si2493 ISOmodem Chip with a UART Interface
Silicon Labs の部品 Si2401-FS を使用したリファレンス デザイン
最終製品向け
- Medical and Healthcare
- Patient Monitoring
- Point-of-sale Terminals
- Security System
- Set-Top Box
- Smart Phone
説明
- Si2493FS10-EVB, Evaluation Board for the Si2493 ISOmodem Chip with a UART Interface. The EVB consists of a motherboard with a power supply, an RS-232 and USB interface, other ease-of-use features, and a complete removable modem module on a daughter card
注目のパーツ (25)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM386M-1/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC Tube | 買う | |
|
LM386M-1/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC Tube | 買う | |
|
UA7805CKCSE3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
MAX3237EEAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 買う | |
|
MAX3237EAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | 買う | |
|
CP2102N-A02-GQFN20R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 20-Pin QFN EP | 買う | |
|
TPS77601DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC T/R | 買う | |
|
MAX3237ECAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | 買う | |
|
CP2102-GMR | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V T/R 28-Pin QFN EP | 買う | |
|
DS1818-10+T&R | Analog Devices | Supervisory Circuits | Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin TO-92 T/R | 買う | |
|
CP2101-GMR | Silicon Labs | Interface Controllers | USB to UART Bridge Controller UART Interface 3.3V 28-Pin QFN EP T/R | 買う | |
|
CP2102N-A02-GQFN24 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 24-Pin QFN EP | 買う |