SI5326-VTSS-EVB, Evaluation Board for the Clock Generator for Wireless Base Station
Silicon Labs の部品 SI5326C-B-GM を使用したリファレンス デザイン
最終製品向け
- DSLAM
- GB Ethernet Switch
- Optical Networking
- SONET
- Video and Imaging
- Wireless Base Station
説明
- SI5326-VTSS-EVB, Evaluation Board for the Clock Generator for Wireless Base Station. Si5326-VTSS-EVB is a platform for evaluating Si5326 Any-Rate Precision Clock. Si5326 Any-Rate Precision Clock is based on 3rd-generation DSPLL technology, which provides any-rate frequency synthesis in a highly-integrated PLL solution that eliminates need for external VCXO and loop filter components
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 買う | |
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 買う | |
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | 買う | |
|
MAX811TEUS+T | Analog Devices | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 買う | |
|
NC7SV34P5X | onsemi | Buffers and Line Drivers | Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 買う | |
|
MAX811TEUS+ | Analog Devices | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 買う | |
|
M95040-WMN6P | STMicroelectronics | EEPROM | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SO N Tube | 買う | |
|
DS2411P+T&R | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC T/R | 買う |