SI5XX-ML52X-EVB, Evaluation Board for the SI5XX-ML52X-EVB, Clock Buffer Evaluation Kit
Silicon Labs の部品 Si5368A-C-GQ を使用したリファレンス デザイン
最終製品向け
- SONET
- Test Equipment
- Video and Imaging
- Wireless Base Station
説明
- SI5XX-ML52X-EVB, Evaluation Board for the SI5XX-ML52X-EVB, Clock Buffer Evaluation Kit. SI5XX-ML52X-EVB is designed to be an add-on module to the Xilinx Virtex-5 LXT/FXT ML52x Rocket IO GTP/GTX Characterization Platform. These boards are based on Virtex-5 LXT and FXT devices that have GTP and GTX Multi-Gigabit transceivers respectively. The Si5xx-ML52x-EVB provides the user with a total of four ac coupled differential clock outputs from two different sources on the Si5xx-ML52x-EVB
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
DS2411P+T&R | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC T/R | 買う | |
|
7MA1400014 | TXC Corporation | Crystals | Crystal 114.2850Mhz +/-100Ppm Smt 3.2 X 2.5 Mm | 買う | |
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | 買う | |
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 買う | |
|
C8051F340-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP T/R | 買う | |
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 買う |