SIT6098EBB, Evaluation Board for the SiT1532/4 and SiT1552, 1 to 32 kHz TCXO in CSP Oscillator
SiTime の部品 SiT1532 を使用したリファレンス デザイン
最終製品向け
- Fitness Equipment
- Notebook
- Patient Monitoring
- Smart Phone
- Tablet
- Video Camera
- Wireless Keyboard
説明
- SiT6098EBB, Evaluation Board provides the ability to evaluate the functionality of the 32 kHz oscillators on a simple board that makes it easy to power up the oscillator and observe the output buffered through an operational amplifier. The analog buffer isolates the device from the significant loading, which is important for performing best waveform and current measurements
注目のパーツ (31)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADA4817-1ARDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP Tube | 買う | |
|
SIT1534AI-H4-D13-32.768E | SiTime | MEMS Oscillators | Ultra-Small, Ultra-Low Power 1 Hz - 32.768 kHz Programmable Oscillator | 買う | |
|
SIT1552AI-SE-DCC-32.768S | SiTime | MEMS Oscillators | Ultra-Low Power, Ultra-Small 32.768 kHz MEMS TCXO | 買う | |
|
ADA4817-1ARDZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP T/R | 買う | |
|
ADA4817-1ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin LFCSP EP T/R | 買う | |
|
ADA4817-1ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin LFCSP EP T/R | 買う | |
|
ADA4817-1ARDZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin SOIC N EP T/R | 買う | |
|
SIT1532AC-J5-D26-32.768000D | SiTime | MEMS Oscillators | Smallest Footprint (1.2mm2), Ultra-Low Power 32.768 kHz Oscillator in CSP | 買う | |
|
SIT1532AC-J5-AA3-32.768E | SiTime | MEMS Oscillators | Oscillator MEMS 0.032768MHz ±75ppm (Stability) 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R | 買う | |
|
SIT1532AC-J5-D14-32.768 | SiTime | MEMS Oscillators | Oscillator MEMS 0.032768MHz ±75ppm (Stability) 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD Bulk | 買う | |
|
SIT1532AI-J4-DCC-32.768D | SiTime | MEMS Oscillators | Oscillator MEMS 0.032768MHz ±100ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R | 買う | |
|
SIT1532AC-J5-DCC-32.768 | SiTime | MEMS Oscillators | Oscillator MEMS 0.032768MHz ±75ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD Bulk | 買う |