SOT23-5EV-VREG, SOT23-5 Voltage Regulator Evaluation Board
Microchip Technology の部品 MCP1801T を使用したリファレンス デザイン
関連文書
最終製品向け
- Power Supplies
説明
- SOT23-5EV-VREG, SOT23-5 Voltage Regulator Evaluation Board is designed to provide functional evaluation of Microchip Voltage Regulators that utilize the SOT23-5 package. The SOT23-5 Voltage Regulator Evaluation Board does not come with a voltage regulator soldered onto the board
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage0 to 50 V
-
Output Voltage0 to 6 V
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1802T-0902I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.9V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
MCP1802T-3002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
MCP1802T-1202I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
MCP1802T-2502I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
MCP1802T-5002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
MCP1802T-1802I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
MCP1802T-3302I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
MCP1802T-6002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 6V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
MCP1801T-0902I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.9V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MCP1801T-6002I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 6V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MCP1801T-1802I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MCP1801T-3302I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う |