SSL2101, 12 W mains 120V (AC) dimmable LED driver demo board
NXP Semiconductors の部品 SSL2101T を使用したリファレンス デザイン
最終製品向け
- LED Lighting
説明
- SSL2101, 12 W mains 120V (AC) dimmable LED driver Demo Board using SSL2101 driver is a solution for a professional application with multiple high power LEDs that require galvanic isolation and a safe output voltage. It is mains dimmable for both forward phase (triac) dimmers, and reverse phase (transistor) dimmers. It can generate up to 16 W output power, which is equal to a 100 W incandescent lamp (at 63 Lumen/W)
主な特徴
-
Input Voltage85 to 276 (AC) V
-
Output Voltage9 to 23 V
-
Output Current0.4 to 0.8 A
-
Output Power17 W
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CNY171TVM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk | 買う | |
|
CNY171M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag | 買う | |
|
CNY171SM | onsemi | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag | 買う | |
|
CNY171SR2VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R | 買う | |
|
CNY171VM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk | 買う | |
|
CNY171SR2M | onsemi | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R | 買う | |
|
CNY171SVM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk | 買う | |
|
SSL2101T/N1,518 | Silergy Corp | LED Drivers | LED Driver 2000uA Supply Current 16-Pin SO T/R | 買う |