STEVAL-CCA022V1, demonstration board is designed to help in the characterization of single operational amplifiers in SOT23-5 (two different pinouts) and SC70-5 package
STMicroelectronics の部品 TSV611 を使用したリファレンス デザイン
説明
- STEVAL-CCA022V1, demonstration board is designed to help in the characterization of single operational amplifiers in SOT23-5 (two different pinouts) and SC70-5 packages. Operational amplifiers in SOT23-6 and SC70-6 packages can also be characterized, but their respective standby pin cannot be used since it is connected to VCC+ on the board
主な特徴
-
Number of SuppliesSingle
注目のパーツ (87)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TSV630ICT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 6-Pin SC-70 T/R | 買う | |
|
TSV630IQ2T | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN T/R | 買う | |
|
TSV631AICT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 買う | |
|
TSV631IYLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
TSV911ILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 買う | |
|
TSV911AIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 8-Pin SO N T/R | 買う | |
|
TSV991AIYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 8-Pin SO N T/R Automotive AEC-Q100 | 買う | |
|
TSV991AIYLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う | |
|
TSV991IQ2T | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN T/R | 買う | |
|
TSV321RILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V 5-Pin SOT-23 T/R | 買う | |
|
TSV321RIYLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 買う | |
|
TS931ILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R O/P 10V 5-Pin SOT-23 T/R | 買う |