STEVAL-IDB005V1D, RF Daughter Board Platform based on BlueNRG-MS Bluetooth
STMicroelectronics の部品 BLUENRG-MSQTR を使用したリファレンス デザイン
最終製品向け
- Fitness Equipment
- Home Automation
- Industrial Automation HMI
- Medical Appliances
- PC Peripherals
- Remote Control
- Security
- Watches
説明
- STEVAL-IDB005V1D, RF Daughter Board Platform based on the BlueNRG-MS low power Bluetooth Smart IC, compliant with the Bluetooth 4.1 specifications and supporting both master and slave roles. The STEVAL-IDB005V1D RF daughterboard features the BlueNRG-MS device, an SMA connector for antennas or measuring instruments and an SPI connector for an external microcontroller. It can be connected to STM32L motherboards available with the STEVAL-IDB002V1 and STEVAL-IDB005V1 platforms
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NX3215SA-32.768K-STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 買う | |
|
NX3215SA 32.768KHz STD-MUA-9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX3225SA16.000MSTDCSR6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD | 買う | |
|
NX3215SA 32.768KHz STD-MUA-8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 買う | |
|
NX3215SA32.768KSTDMUS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX3225SA16.000MSTDCSR1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 買う | |
|
NX3225SA16.000MSTDCRS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 300Ohm 4-Pin SMD Automotive AEC-Q200 | 買う | |
|
NX3225SA-16MHZ-STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD | 買う | |
|
NX3215SA32.768KSTDMUA9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX3225SA-16.000MHZ-STD-CSR-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 買う |