STEVAL-IFP021V1, 5V/12V Power Line Protection Evaluation Board based on STEF05 and STEF12 Electronic Fuses
STMicroelectronics の部品 STEF05 を使用したリファレンス デザイン
関連文書
最終製品向け
- Blu-Ray Player
- DVD Player
- Hard Disk Drive (HDD)
- Set-Top Box
- Solid State Drive (SSD)
説明
- STEVAL-IFP021V1, Demonstration Board is based on the STEF05 and STEF12 electronic fuses (E-Fuses). It is designed to help users evaluate the benefit of the complete protection offered by the E-Fuse family and to customize their own application. The E-Fuse family of hot-swap converters is designed to replace the mechanical fuses on low voltage power lines. The STEF05 and STEF12 are integrated electronic fuses optimized for monitoring output current and input voltage. Connected in series to the 5V/12V rails, they are capable of protecting the electronic circuitry on the output from overcurrent and overvoltage. The turn-on time is programmable by means of an external capacitor, allowing control of the inrush current at startup and during hot-swaps
主な特徴
-
Protection TypeOvercurrent|Overvoltage
注目のパーツ (11)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
STEF12EPUR/XYR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic 3.6A 25V SMD Solder Pad 3x3x0.9mm T/R | 買う | |
|
STEF12PUR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic 3.6A 25V SMD Solder Pad 3x3x0.9mm T/R | 買う | |
|
STEF12WPUR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic Surface Mount Solder Pad | 買う | |
|
STEF12EPUR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic 3.6A 25V SMD Solder Pad 3x3x0.9mm T/R | 買う | |
|
STEF12PUR/EMC | STMicroelectronics | Circuit Protection Misc | Fuse Electronic Surface Mount Solder Pad | 買う | |
|
STEF05LAPUR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic 3.6A 10V SMD Solder Pad 1.19x1.19x0.55mm T/R | 買う | |
|
STEF05PUR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic 3.6A 15V SMD Solder Pad 3x3x0.9mm T/R | 買う | |
STEF05WPUR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic Surface Mount Solder Pad | 買う | ||
|
STEF05LJR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic 2.5A 10V SMD Solder Pad 3x3x0.9mm T/R | 買う | |
|
STEF05LPUR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic 3.6A 10V SMD Solder Pad 1.19x1.19x0.55mm T/R | 買う | |
|
STEF05DPUR | STMicroelectronics | Circuit Protection Misc | Fuse Electronic 3.6A 15V SMD Solder Pad 3x3x0.9mm T/R | 買う |