STEVAL-ILL024V1 and STEVAL-ILL025V1 Demonstration Boards based on the STP16DP05 LED Matrix Driver and STM32F103VB MCU
STMicroelectronics の部品 STM32F103VBT6 を使用したリファレンス デザイン
最終製品向け
- Displays
説明
- UM0767, describes the operation of the STM32F103VB-based LED matrix display demonstration board. This board demonstrates the capability of the STP16DP05 LED driver to drive the matrix LED panel. The complete system includes one master board, one slave board and LED matrix display panels. The master and slave boards are STM32F103VB microcontroller-based control units which are used for configuring the display settings for the STP16DP05 display driver. This unit has a GPS module interfaced through a USART port. The GPS data can be displayed with information on latitude and longitude and also a real-time clock. The display can be configured for any of the nine different display modes and nine different speeds using a PS2 keyboard. Display panels can also be configured through the HyperTerminal using the serial interface present on the control units
主な特徴
-
Display Type16x32 LED Matrix Display
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LD1086DT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) DPAK T/R | 買う | |
|
TDA2822D | STMicroelectronics | Audio Amplifiers | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N Tube | 買う | |
|
ST485ABDR | STMicroelectronics | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R | 買う | |
|
BD08 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
ST3232CDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 買う | |
|
TS461CLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single GP R-R O/P ±5V/10V 5-Pin SOT-23 T/R | 買う | |
|
STM1001RWX6F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | 買う | |
|
BD08 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
STM32F103VBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 買う |