STEVAL-ILL070V2, Evaluation Board Using HVLED001 35W single string LED Driver
STMicroelectronics の部品 HVLED001 を使用したリファレンス デザイン
最終製品向け
- Lighting Environments
説明
- STEVAL-ILL070V2, Evaluation Board Using HVLED001 35W single string LED Driver. The STEVAL-ILL070V2 is intended to drive a single LED string with a maximum output current of 700 mA. The LED current can be adjusted using either a 0-10 V interface or a PWM signal on the SELV portion of the board. The universal input capability makes this board suitable in worldwide designs. An auxiliary 12 V output is also present to supply small circuitries providing a maximum current of 10 mA. Input voltage variations, excessive input voltage or very low input voltages are managed by some of the protections of the HVLED001, improving the reliability of the application. Output open circuit and overload protections trigger auto-restart for safe operation in lighting environments
主な特徴
-
Input Voltage90 to 265 (AC) V
-
Output Voltage24 to 48 V
-
Output Current0.7 A
-
Output Power35 W
-
Number of Derived Elements1
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TSM1012ID | STMicroelectronics | Battery Management ICs | Battery Charger Controller 8-Pin SO N Tube | 買う | |
|
TSM1012AID | STMicroelectronics | Battery Management ICs | Battery Charger Controller 8-Pin SO N Tube | 買う | |
|
TSM1012AIDT | STMicroelectronics | Battery Management ICs | Battery Charger Controller 8-Pin SO N T/R | 買う | |
|
TSX561ILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/P 16V 5-Pin SOT-23 T/R | 買う | |
|
LTV817A-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 買う | |
|
LTV-817A | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 買う | |
|
TSM1012IDT | STMicroelectronics | Battery Management ICs | Battery Charger Controller 8-Pin SO N T/R | 買う | |
|
TSX561IYLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/P 16V Automotive AEC-Q100 5-Pin SOT-23 T/R | 買う |