STEVAL-IPM07F, Motor Control Power Board based on the SLLIMM 2nd series module STGIF7CH60TS-L of IGBT IPMs
STMicroelectronics の部品 STGIF7CH60TS-L を使用したリファレンス デザイン
最終製品向け
- Air Compressor
- Air Conditioning
- Fan Controller
- Power Tool
- White Goods
説明
- STEVAL-IPM07F, Motor Control Power Board based on the SLLIMM 2nd series of IGBT IPMs. The STEVAL-IPM07F is a compact motor drive power board based on the small low-loss intelligent molded module SLLIMM 2nd series product STGIF7CH60TS-L. It provides an affordable and easy-to-use solution for driving high power motors for a wide range of applications such as power white goods, air conditioning, compressors, power fans, high-end power tools and 3-phase inverters for motor drives in general. The IPM itself consists of short-circuit rugged IGBTs and a wide range of features like under voltage lockout, smart shut-down, internal temperature sensor and NTC and overcurrent protection
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TSV994AIYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC T/R | 買う | |
|
TSV994AIYPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
TSV994AIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOIC T/R | 買う | |
|
TSV994IDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOIC T/R | 買う | |
|
TSV994IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | 買う | |
|
TSV994IYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC T/R | 買う | |
|
TSV994AIPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | 買う | |
|
TSV994IYPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
STGIF7CH60TS-L | STMicroelectronics | Intelligent Power Modules - IPMs | IPM IGBT 600V 10A 26-Pin SDIP2F Tube | 買う |