STEVAL-ISA117V1, Wide Range Isolated Flyback Demonstration Board, single output 12 V/4.2 W based on the VIPer16LN
Using Part
最終製品向け
- LED Driver
- Power Meter
- Power Supplies
説明
- STEVAL-ISA117V1, Wide Range Isolated Flyback Demonstration Board, single output 12 V/4.2 W based on the VIPer16LN. This board implements a 4 W single-output wide range mains power supply set in flyback isolated topology, using the VIPER16LN, an off-line high voltage converter. The features include an 800 V avalanche rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, a safe auto-restart after a fault condition and a low stand-by power. The device does not require a biasing circuit to operate because the IC can be supplied by an internal current generator, therefore saving the cost of the transformers auxiliary winding
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage12 V
-
Output Current0.35 A
-
Output Power4 W
-
Efficiency75 %
-
TopologyFlyback
注目のパーツ (31)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
PC817XA | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT Sleeve | 買う | ||
|
PC817X2CSZ9F | Sharp | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor 4-Pin Sleeve | 買う | |
|
PC817X3NIP1B | Sharp | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin | 買う | |
|
PC81712NSZ1B | Sharp | Transistor and Photovoltaic Output Photocouplers | XSTR, Photocoupler, NPN, 0.01A | 買う | |
|
TS431IZT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 T/R | 買う | |
|
PC817X2NSZ1B | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 買う | |
|
PC817X3NSZ1B | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 買う | |
|
PC817X2NIP1B | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD | 買う | |
|
PC817X6NSZ1B | Sharp | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 買う | |
|
PC817X4NSZ1B | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 買う | |
|
PC817XNCSZ9F | Sharp | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor 4-Pin Sleeve | 買う | |
|
PC817X3NSZW | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT | 買う |