STEVAL-LLL005V1, 60 LED (6x10) cost-effective Matrix Display Evaluation Board based on STP16CPC26 with Bluetooth low Energy and Android App
STMicroelectronics の部品 STP16CPC26 を使用したリファレンス デザイン
最終製品向け
- LED-Matrix Displays
説明
- STEVAL-LLL005V1, Evaluation Board for the STP16CPC26 low voltage 16-bit constant current LED sink driver, ensures a cost effective 6x10 LED matrix with individual LED control. The LED driver evaluation board includes a jumper to select between powering the board through a standard DC jack input or a USB Type-C connector, as well as two control switches. An Android app is also available for enhanced user experience and control. The SPBTLE-RF very low power module for Bluetooth Smart v4.1 allows communication with the board via your smartphone. The STM32F030 mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes of Flash, 48 MHz CPU manages driving and transmission of data over BLE
主な特徴
-
Display Type6x10 LED Matrix Display
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LDK120M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 買う | |
|
STM32F030C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 買う | |
|
L7981TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 3A 8-Pin VFQFPN T/R | 買う | |
|
STM32F030C8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 買う | |
|
STP16CPC26XTR | STMicroelectronics | LED Drivers | LED Driver 15000uA Supply Current 24-Pin TSSOP EP T/R | 買う | |
|
STP16CPC26MTR | STMicroelectronics | LED Drivers | LED Driver 15000uA Supply Current 24-Pin SOIC T/R | 買う | |
|
STP16CPC26PTR | STMicroelectronics | LED Drivers | LED Driver 15000uA Supply Current 24-Pin QSOP T/R | 買う |