STEVAL-MKI126V1, Smart Voice Demonstration Board based on MP45DT02
STMicroelectronics の部品 MP45DT02 を使用したリファレンス デザイン
説明
- STEVAL-MKI126V1, Demonstration Board allows connection of up to six microphones using sockets provided, or through connection of a dedicated six-microphone array. The digital interface of the board allows the interfacing of the MIC output to the most widely used audio receivers and digital amplifiers, or permits evaluation of the MIC with generic audio measurement equipment
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
STG719STR | STMicroelectronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SOT-23 T/R | 買う | |
|
LDS3985M18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R | 買う | |
|
LD1117S33TR | 4-Pin LDO Linear Regulator | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LD1117S33CTR Low Drop Out 3.3V linear regulator in a SOT-223 SMD Package | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ST2378ETTR | STMicroelectronics | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 買う | |
|
TS482IST | STMicroelectronics | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.107W Class-AB 8-Pin MSOP T/R | 買う | |
|
STA321MPL | STMicroelectronics | Audio Processors | Audio Processor Bass/Treble 64-Pin TQFP | 買う |