STEVAL-STLCS02V1, SensorTile Connectable Sensor Node: Solder Only
STMicroelectronics の部品 STM32L476JGY6TR を使用したリファレンス デザイン
最終製品向け
- IoT Applications
- Smart Phone
説明
- STEVAL-STLCS02V1, SensorTile is a highly integrated reference design that can be plugged into form-factor prototypes, adding sensing and connectivity capabilities to new designs through a smart hub solution. It can also easily support development of monitoring and tracking applications like standalone sensor nodes connected to iOS or Android smartphone applications. The SensorTile occupies a very small 13.5 x 13.5 mm square outline, with all the electronic components on the top side. The connector pinout is repeated on 18 PCB pads to render the SensorTile a solderable system on module
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LSM303AGRTR | STMicroelectronics | Specialized Sensors | eCompass Module Digital Output 1.8V/2.5V/3.3V 12-Pin LGA T/R | 買う | |
|
LPS22HBTR | STMicroelectronics | Board Mount Pressure Sensors | Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | 買う | |
|
CX2016DB32000D0FLJCC | Kyocera | Crystals | Crystal 32MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R | 買う | |
|
ABS06-107-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) ±250ppm (Stability) 4.1pF FUND 80000Ohm 2-Pin CSMD T/R | 買う | |
|
LSM6DSMTR | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R | 買う | |
|
CX2016DB32000D0FLJCC | Kyocera | Crystals | Crystal 32MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD T/R | 買う | |
|
STM32L476JGY6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 72-Pin WLCSP T/R | 買う |