STM32373C-EVAL, Evaluation Board for ARM Cortex-M4 core-based STM32F373VCT6 Microcontroller
STMicroelectronics の部品 STM32F373VCT6 を使用したリファレンス デザイン
最終製品向け
- Alarm Control Panel
- Gaming and Toys
- GPS
- HVAC
- Industrial Programmable Logic Controllers (PLCs)
- Motion Motor Control
- Printers
- Scanners
説明
- STM32373C-EVAL, Evaluation Board is designed as a complete demonstration and development platform for ARM Cortex-M4 core-based STM32F373VCT6 microcontroller. It features two I2Cs, three SPIs, three USARTs, one CAN, one CEC controller, one 12-bit ADC, three 16-bit sigma delta ADCs, three 12-bit DACs, internal 32-KByte SRAM and 256-KByte Flash, touch sensing slider, USB FS, and JTAG debugging support. This evaluation board can be used as a reference design for user application development but it is not considered as the final application
主な特徴
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
注目のパーツ (19)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TSV631AICT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 買う | |
|
TSV632AIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin SO N T/R | 買う | |
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 買う | |
|
LD1086D2M33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A T/R | 買う | |
|
TSOP34836 | Vishay | IR Remote Receivers | IR Remote Receiver 36kHz 90° 39m 3-Pin Tube | 買う | |
|
TS3702IPT | STMicroelectronics | Linear Comparators | Comparator Dual ±8V/16V 8-Pin TSSOP T/R | 買う | |
|
STMPS2141STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 買う | |
|
ST3241EBPR | STMicroelectronics | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 買う | |
|
LD1117S25TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ST1L05BPUR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.22V to 5.5V 1.3A 6-Pin DFN T/R | 買う | |
|
MPXM2102AST1 | NXP Semiconductors | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute 5-Pin(4+Tab) M-PAC T/R | 買う | |
|
TSV624AIPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | 買う |