STM32F072B-DISCO, 32F072BDISCOVERY Discovery kit with STM32F072RB MCU
STMicroelectronics の部品 STM32F072RBT6 を使用したリファレンス デザイン
最終製品向け
- Alarm System
- AV Receiver
- Computers and Peripherals
- Digital TV
- Gaming Device
- GPS
- HVAC
- Industrial Control
- Industrial Programmable Logic Controllers (PLCs)
- Intercom
- Printers
- Scanners
説明
- STM32F072B-DISCO, 32F072BDISCOVERY Discovery kit with STM32F072RB MCU. The STM32F072 Discovery kit helps you to discover the STM32F072: discover the STM32F072 which has the full set of features available in the STM32F0 series and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F072RBT6, it includes an ST-LINK/V2 embedded debug tool interface, ST MEMS Gyroscope, LEDs, Push-Buttons, Linear Touch Sensor, Touch keys, RF EEPROM connector and a USB mini-B connector
主な特徴
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M0
-
PlatformDiscovery Kit
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 買う | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 買う | |
|
STM32F072RBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 買う |