STM32F769I-EVAL, Evaluation Board with STM32F769NI MCU based on the ARM Cortex-M7 Core
STMicroelectronics の部品 STM32F769NIH6 を使用したリファレンス デザイン
最終製品向け
- Audio Interfaces
- Graphics Card
- Security System
- Video Communications System
説明
- STM32F769I-EVAL, Evaluation board is a complete demonstration and development platform for ARM Cortex-M7 core-based STM32F769NI microcontrollers. It features the following interfaces of four I2Cs, six SPIs with three multiplexed full-duplex I2S, SDIO, two SAIs, 8 to 14-bit digital camera module, Ethernet MAC, FMC and Quad-SPI. It also features four USART and four UART peripherals, two CAN bus, three 12-bit ADC converters, two 12-bit DAC channels, internal 256 + 4 Kbyte SRAM and 2-Mbyte Flash memory, USB HS OTG and USB FS OTG peripherals, JTAG debugging support. This evaluation board can be used as a reference design for user application development but it is not considered as a final application
主な特徴
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M7
注目のパーツ (29)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 0.12Ohm 5-Pin SOT-23 T/R | 買う | |
|
NX3225GD_8.000MHZ_STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
SN65HVD230DR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 買う | |
|
USB3300-EZK-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP T/R | 買う | |
|
USB3300-EZK-CAG | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP Tray | 買う | |
|
09.03290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 買う | |
|
ST3241EBPR | STMicroelectronics | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 買う | |
|
NX3215SA32.768KSTDMUA9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX3215SA 32.768KHz STD-MUA-8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 買う | |
|
DP83848CVV | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | 買う | |
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う |