STM32H747I-DISCO, Discovery Kit with LCD Module based on STM32H747XI MCU
STMicroelectronics の部品 STM32H747XIH6 を使用したリファレンス デザイン
最終製品向け
- Alarm System
- Home Theater
- HVAC
- Industrial Programmable Logic Controllers (PLCs)
- Intercom
- Internet of Things (IoT)
- Inverters
- Medical Equipments
- Mobile Applications
- Motor Control
- Printers
- Scanners
- Smart Watch
- Wearable Electronics
説明
- STM32H747I-DISCO, Discovery Kit is a complete demonstration and development platform for STM32H747XIH6 microcontroller, designed to simplify user application development. The full range of hardware features available on the boards helps users improve application development by an evaluation of all the peripherals (USB OTG HS, Ethernet, microSD card, SAI Audio DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI Flash, DCMI connector, MIPI DSI interface, and others)
主な特徴
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4|ARM Cortex-M7
-
PlatformDiscovery Kit
注目のパーツ (15)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 買う | |
|
STM32F723IEK6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 201-Pin UFBGA Tray | 買う | |
|
ST1L05APU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 6-Pin DFN T/R | 買う | |
|
STLD40DPUR | STMicroelectronics | LED Drivers | LED Driver 10 Segment 1200uA Supply Current 8-Pin QFN EP T/R | 買う | |
|
LD1117S18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
USB3320C-EZK-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP T/R | 買う | |
|
EMIF06-HSD03F3 | STMicroelectronics | EMI Filters | EMI Filter RLC-Circuit Flat Style SMD T/R | 買う | |
|
74LVC1G04SE-7 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-353 T/R | 買う | |
NX3215SA-32.768K-EXS00A-MU00003 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R | 買う | ||
|
MT25QL512ABB8ESF-0SIT | Micron Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOP-II Tray | 買う | |
|
MT25QL512ABB8ESF-0SIT TR | Micron Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOP-II Tray | 買う |