STM32L476G-EVAL, Evaluation Board with the STM32L476ZG MCU
STMicroelectronics の部品 STM32L476ZGT6 を使用したリファレンス デザイン
最終製品向け
- Industrial Sensor
- Metering
説明
- STM32L476G-EVAL, Evaluation Board has been designed as a complete demonstration and development platform for ARM Cortex-M4 core-based STM32L476ZGT6 microcontroller with three I2C buses, three SPI, six USART ports, CAN port, SWPMI, two SAI ports, 12-bit ADC, 12-bit DAC, LCD driver, internal 128-Kbyte SRAM and 1-Mbyte Flash memory, Quad-SPI port, touch sensing capability, USB OTG FS port, LCD controller, Flexible Memory Controller (FMC), JTAG debugging support
主な特徴
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
注目のパーツ (39)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 0.12Ohm 5-Pin SOT-23 T/R | 買う | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 買う | |
|
NX3215SA-32.768K-STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
IS61WV102416ALL-20TLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 1.8V 16M-bit 1M x 16 20ns 48-Pin TSOP-I | 買う | |
|
ST3241EBPR | STMicroelectronics | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 買う | |
|
TSZ124IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | 買う | |
|
NX3215SA32.768KSTDMUS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX3215SA32.768KSTDMUA9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
SN65HVD230QDG4Q1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V Automotive 8-Pin SOIC Tube | 買う | |
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 買う | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 買う |