T4240RDB-PB, QorIQ T4240 Reference Design Board, Compact (U1), Highly Integrated Board featuring the 24-Virtual-Core T4240 device
NXP Semiconductors の部品 PT4240PSE7QQA を使用したリファレンス デザイン
関連文書
最終製品向け
- Communications and Telecom
- Computers and Peripherals
- Home Networking
- Military and Aerospace
- Telecom Infrastructure
- Wireless Infrastructure
説明
- T4240RDB-PB, QorIQ T4240 reference design board (T4240-RDB) is a compact (1U), highly integrated board featuring the 24-virtual-core T4240 device. With its 1.8 GHz T4240 processor and rich input/output (I/O) mix, the board is designed for evaluating the T4240 and T4160 processors in networking, telecom/Datacom, wireless infrastructure and military/aerospace applications. The T4 processor family can be used for combined control, data path, and application layer processing in routers, switches, gateways and general-purpose embedded computing systems
主な特徴
-
Embedded System TypeSoC
-
Family NameQorIQ
-
Core Processore6500
注目のパーツ (21)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NVT2002DP | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP | 買う | |
|
8535AGI-31LF | Renesas Electronics | Clock Buffers and Drivers | Clock Multiplexer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube | 買う | |
|
DSC1122AI2-156.2500T | Microchip Technology | MEMS Oscillators | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD T/R | 買う | |
|
DS1374U-33+ | Analog Devices | Real Time Clocks | Real Time Clock Serial Clock/Calendar/Elapsed Time Counter/Watchdog Timekeeper 10-Pin uMAX Tube | 買う | |
|
MT29F16G08ABABAWPES:B | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 16G-bit 2G x 8 48-Pin TSOP-I | 買う | |
|
MC100LVEP14DTG | onsemi | Clock Buffers and Drivers | Clock Driver 5-OUT 2-IN 1:5 20-Pin TSSOP W Tube | 買う | |
|
MT29F16G08ABABAWPES:B | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 16G-bit 2G x 8 48-Pin TSOP-I | 買う | |
|
SN74CB3Q3384APWR | Texas Instruments | Bus Switches | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R | 買う | |
|
TPS51206DSQT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 3.1V to 6.5V 10-Pin WSON EP T/R | 買う | |
|
PCA9517ADP,118 | NXP Semiconductors | Signal Buffers and Repeaters | I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 買う | |
|
AT24C02C-SSHM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R | 買う | |
|
W83793G | Nuvoton Technology Corporation | Specialized Power ICs and Modules | Hardware Monitoring 56-Pin SSOP | 買う |