TAS5342DDV6EVM, Evaluation Module for the TAS5342 Digital Amplifier Power Output Stage using the TAS5508B Digital Audio PWM Processor
Texas Instruments の部品 TAS5508BPAG を使用したリファレンス デザイン
最終製品向け
- AV Receiver
- DVD Recorder
- Home Theater
説明
- TAS5342DDV6EVM, PurePath Digital customer evaluation module demonstrates the integrated circuits TAS5342DDV and TAS5508BPAG. The TAS5342DDV is a high-performance, integrated stereo Digital Amplifier Power Stage designed to drive 4Ohm speakers at up to 100W per channel
主な特徴
-
CODEC Resolution32 Bit
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TLV271CDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R | 買う | |
|
TLV1117-33CDCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
DRV600RTJTG4 | Texas Instruments | Audio Amplifiers | DIRECTPATH STEREO LINE DRIVER | 買う | |
|
TLV1117-33CDCYRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
TLV271CDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R | 買う | |
|
TAS5342DDVRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 100W Class-AB 44-Pin HTSSOP EP T/R | 買う | |
|
TAS5508BPAG | Texas Instruments | Audio Processors | Audio Processor 8-IN 8-OUT 64-Pin TQFP | 買う | |
|
TAS5508BPAGR | Texas Instruments | Audio Processors | Audio Processor 8-IN 8-OUT 64-Pin TQFP | 買う | |
|
TAS5508BPAGRG4 | Texas Instruments | Audio Processors | Audio Processor 8-IN 8-OUT 64-Pin TQFP | 買う |