TDA8763M-12-bit High-speed A/D converter Demonstration Board
NXP Semiconductors の部品 TDA8763M を使用したリファレンス デザイン
最終製品向け
- Medical Imaging
- Radar System
- Video and Imaging
説明
- Demonstration circuit features the TDA8763M is a 10-bit high-speed low-power Analog-to-Digital Converter designed for professional video and other applications. It converts the analog input signal into 10 bits binary digital words or into two's complement digital words at a maximum sampling rate of 50Msps
主な特徴
-
ADC Resolution10 Bit
-
ADC Sampling Rate50M SPS
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM317T/LF01 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) TO-220 SMD Tube | 買う | |
|
MC100EL16DG | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N Tube | 買う | |
|
MC100EL16DR2G | onsemi | Bus Line Transceivers | Single Receiver 8-Pin SOIC N T/R | 買う | |
|
LM317T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube | 買う | |
|
LM317T/LF01 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) TO-220 SMD Tube | 買う | |
|
LM317T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube | 買う |