THS4150EVM is a good example of PCB design and layout for high-speed operational amplifier applications
Texas Instruments の部品 THS4150CDGN を使用したリファレンス デザイン
関連文書
最終製品向け
- Portable
説明
- THS4150EVM is a good example of PCB design and layout for high-speed operational amplifier applications. It is a complete circuit for the high-speed operational amplifier. The EVM is made of the THS4150 high-speed operational amplifier, a number of passive components, and various features and footprints that enable the user to experiment, test, and verify various operational amplifier circuit implementations. The board measures 4.5 inches in length by 2.5 inches in width. Initially, this board is populated for a single-ended input amplifier. The outputs (Vo+ and Vo-) can be tested differentially or single ended. Gain is set to one and can be changed by changing the ratios of the feedback and gain resistors (see the device datasheet for recommended resistor values). The user may populate various footprints on the evaluation module board to verify filter designs or perform other experiments. Each input is terminated with a 50-ohm resistor to provide correct line-impedance matching
主な特徴
-
Gain1 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage5|±15 V
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
THS4150CDGNR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HVSSOP EP T/R | 買う | |
|
THS4150CDGN | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HVSSOP EP Tube | 買う |