TIDA-00073, Reference Design for SKY73022-11 is Up/Down Conv Mixer, Dual-Wideband RF-to-Digital Receiver
Texas Instruments の部品 SKY73022-11 を使用したリファレンス デザイン
最終製品向け
- 2G Wireless Base Station
- 3G Wireless Base Station
- Mobile Internet Device
- WiMAX/Wireless Broadband
説明
- TIDA-00073, Reference Design using SKY73022-11 to provide a reference on how to use the ADS4249, LMH6521, LMK0480x and a dual mixer to achieve this. This reference EVEM coupled with a capture card such as the TSW1400 can be used to capture and analyze narrow band wideband signals. Instructions are provided on how to change the LO and IF frequencies for different application needs. The TIDA-00073 was implemented with hardware from the TSW1265EVM. The TSW1265EVM is an example design of a wideband RF to digital dual receiver solution capable of digitizing up to 125MHz of spectrum
注目のパーツ (26)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LMK04803BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 2030MHz-OUT 64-Pin WQFN EP T/R | 買う | |
|
LP2985-50DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
25AA512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | 買う | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 買う | |
|
ADS4249IRGCT | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 250Msps 14-bit Parallel/LVDS 64-Pin VQFN EP T/R | 買う | |
|
LMK04803BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 2030MHz-OUT 64-Pin WQFN EP T/R | 買う | |
|
TPS2400DBVTG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 買う | |
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 買う | |
|
LMH6521SQ/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R | 買う | |
|
LMH6521SQ/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R | 買う | |
|
LMK04803BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 買う | |
|
LMK04803BISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 1536MHz-OUT 64-Pin WQFN EP T/R | 買う |