TIDA-00122, Automotive 200-VA High Frequency Inverter Design
Texas Instruments の部品 UCD8220PWP を使用したリファレンス デザイン
説明
- TIDA-00122, Automotive 200-VA High Frequency Inverter Design. This design presents a low-cost, small size, robust 200-VA DC to AC inverter based on MSP430 and UCD8220-digitally managed push-pull controller. It is targeted towards car inverters and small-segment inverters for commercial applications. In this design, UCD8220 is used for a boost stage to get 250-V DC from a 12-V battery. The MSP430 acts as a host controller and provides a 100-kHz clock to UCD8220 and drives for output DC-AC bridge. This inverter has a peak efficiency of 90% and has natural cooling and does not require a fan for cooling
主な特徴
-
Conversion TypeDC to AC
-
Efficiency90 %
-
TopologyLDO
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MSP430G2203IPW28 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | 買う | |
|
TL431CLPR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 買う | |
|
TLV70433DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
MSP430G2203IPW28R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 28-Pin TSSOP T/R | 買う | |
|
TL431CLP | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk | 買う | |
|
TL431CLP-Z | Texas Instruments | Voltage References | ADJUSTABLE PRECISION SHUNT REGULATORS | 買う | |
|
TL431CLPM | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 買う | |
|
UCD8220PWP | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -1V 4A 2000kHz 16-Pin HTSSOP EP Tube | 買う |