TIDA-00183, 8-Channel 1A/Ch High Side Driver for Programmable Logic Controller (PLC) Reference Design
Texas Instruments の部品 SN74LVC2G86DCTR を使用したリファレンス デザイン
最終製品向け
- Distributed Control System
- Industrial Programmable Logic Controllers (PLCs)
- Motor Control
- Sensors
説明
- TIDA-00183, 8-Channel 1A/Ch High Side Driver for Programmable Logic Controller (PLC) Reference Design. The TIDA-00183 shows a high density, high power digital output circuitry with full protection and isolation for programmable logic controllers in factory automation and control environment. The BeagleBone-Black cape form factor allows easy evaluation of the used driver chips and the interoperation with an MSP430 MCU for innovative protection schemes
主な特徴
-
Output Voltage24 V
注目のパーツ (23)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1G332DCKR | Texas Instruments | Logic Gates | OR Gate 1-Element 3-IN CMOS 6-Pin SC-70 T/R | 買う | |
|
SN74LVC1G125DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 買う | |
|
ISO7421DR | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R | 買う | |
|
MSP430F2112TRHBR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R | 買う | |
|
SN74LVC1G19DCKR | Texas Instruments | Decoders and Demuxes | Decoder/Demultiplexer Single 1-to-2 6-Pin SC-70 T/R | 買う | |
|
SN74LVC1G58DCKR | Texas Instruments | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-70 T/R | 買う | |
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | 買う | |
|
SN74LV164APWR | Texas Instruments | Counter Shift Registers | Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R | 買う | |
|
LM5050MK-1/NOPB | Texas Instruments | OR Controllers | OR Controller N-Channel Single 6-Pin TSOT-23 T/R | 買う | |
|
TLC5928DBQ | Texas Instruments | LED Drivers | LED Driver 40000uA Supply Current 24-Pin SSOP Tube | 買う | |
|
LM5009MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9.5V to 95V Step Down Single-Out 2.5V to 85V 0.15A 8-Pin VSSOP T/R | 買う | |
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 買う |