TIDA-00215, Reference Design for Distance and Weight Measurement Using Inductive Sensing
Texas Instruments の部品 TMP103AYFF を使用したリファレンス デザイン
最終製品向け
- Building Automation
- Weight Scale
説明
- TIDA-00215, Distance and Weight Measurement Using Inductive Sensing Reference Design is a sub-system design which converts a distance measurement to a weight measurement. This design is intended as a reference design for building automation and weigh scale applications. In mechanical systems, there are many situations that require precise and accurate measurements of distance. One such scenario is the conversion of a distance measurement to a weight measurement, through the use of springs with well-known characteristics. This reference design enables weight and distance measurements to be incorporated into end systems, without the use of expensive magnets or other sensing materials
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS7A4101DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 48V 0.05A 8-Pin HVSSOP EP T/R | 買う | |
|
MSP430F5232IRGZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 64KB Flash 3.3V 48-Pin VQFN EP T/R | 買う | |
|
LDC1041NHRJ | Texas Instruments | Data Conversion Misc | Inductance to Digital Converter 24bit 16-Pin WSON EP T/R | 買う | |
|
TPS7A4101DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 48V 0.05A 8-Pin HVSSOP EP T/R | 買う | |
|
MSP430F5232IRGZT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 64KB Flash 3.3V 48-Pin VQFN EP T/R | 買う | |
|
ABM8-24.000MHZ-B2-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 買う | |
|
LDC1041NHRR | Texas Instruments | Data Conversion Misc | Inductance to Digital Converter 24bit 16-Pin WSON EP T/R | 買う | |
|
TMP103AYFFR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R | 買う |