TIDA-00239, 14-Channel Active Cell Balance Battery Management Reference Design
Texas Instruments の部品 EMB1433QSQ を使用したリファレンス デザイン
最終製品向け
- Industrial
説明
- TIDA-00239, 14-Channel Active Cell Balance Battery Management Reference Design. Active Balance chipset for use in large format Lithium-ion batteries that provides monitoring, balancing and communications. With precise and robust active balancing, the Active Balance BMS is capable of bidirectional power transfer at each cell. Each EM1401EVM can manage 6 to 14 cells (60V max) for Li-ion battery applications. The EM1401EVM modules can be stacked up to 1300V. The system provides fast cell balancing, diagnostics, and module to controller communication. Independent protection circuitry is also provided
主な特徴
-
Battery TypeLithium-Ion
-
Output Voltage60 V
-
Number of Battery Cells6 to 14
注目のパーツ (55)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
EMB1428QSQX/NOPB | Texas Instruments | Battery Management ICs | Battery Balancer/Battery Monitoring Li-Ion 4mA 48-Pin WQFN EP T/R Automotive AEC-Q100 | 買う | |
|
LM26400YMH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Dual-Out 0.6V to 16V 2A/2A 16-Pin HTSSOP EP Tube | 買う | |
|
BU4S584G2-TR | ROHM Semiconductor | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP T/R | 買う | |
|
REF5025AIDR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 買う | |
|
REF5025AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 買う | |
|
ISO7521CDWR | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 1Mbps 16-Pin SOIC T/R | 買う | |
|
EMB1432QSQ/NOPB | Texas Instruments | Battery Management ICs | 14 Channel Battery Stack Module Analog Front End, qualified for AEC Q-100 Automotive AEC-Q100 | 買う | |
|
LM26400YMH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Dual-Out 0.6V to 16V 2A/2A 16-Pin HTSSOP EP Tube | 買う | |
|
LM431AIM3X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 買う | |
|
ASE-8.000MHZ-LC-T | Abracon | SMD Crystal Oscillators | Oscillator XO 8MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R | 買う | |
|
LMV112SDX/NOPB | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 2-IN 1:2 8-Pin WSON EP T/R | 買う | |
|
LP2985AIM5-1.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R | 買う |