TIDA-00263, Isolated Auto-Polarity RS-485 Transceiver Reference Design
Texas Instruments の部品 SN65HVD888 を使用したリファレンス デザイン
説明
- TIDA-00263, Isolated Auto-Polarity RS-485 Transceiver Reference Design. This reference design demonstrates an isolated RS-485 bus node with automatic correction of a reversed bus signal polarity caused by cross-wire faults. The design provides transient protection protecting the signal path against ESD, EFT, and surge transients specified in the IEC 61000 family of transient immunity standards. An isolated DC-DC converter provides power supply across the isolation barrier utilizing the push-pull converter principle
主な特徴
-
Operating Frequency150 MHz
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ISO7641FMDW | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC Tube | 買う | |
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 買う | |
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | 買う | |
|
ISO7641FMDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R | 買う | |
|
TPS76350DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
TPS76350DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
SN65HVD888DR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R | 買う | |
|
SN65HVD888D | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC Tube | 買う |