TIDA-00267, Polarity Correcting Isolated CAN Reference Design
Texas Instruments の部品 SN65HVD255D を使用したリファレンス デザイン
関連文書
最終製品向け
- Industrial Automation HMI
- Network Access Control
- Safety System
- Telecom Base Band Unit
説明
- TIDA-00267, Polarity Correcting Isolated CAN Reference Design. This is a ready to use design that efficiently solves the problem of improper installation by adding antiparallel communication channels and appropriate control signal to enable polarity correction for the Controller Area Network (CAN) bus. In addition this design provides typical footprints for bus protection and filtering circuitry. The design also has a 3.3V to 5V isolated DC-DC power supply that utilizes a push-pull converter and a four channel digital isolator for safety applications
注目のパーツ (5)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | 買う | |
|
TPS22968DPUR | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 4A 25mOhm 14-Pin WSON EP T/R | 買う | |
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 買う | |
|
TPS22968DPUT | Texas Instruments | Power Switches | Power Switch Hi Side 2-OUT 4A 25mOhm 14-Pin WSON EP T/R | 買う | |
|
SN65HVD255D | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 5V 8-Pin SOIC Tube | 買う |