TIDA-00290, PoE PSE Type 2 (30W) IEEE 802.3at Fully Autonomous Quad Port Solution
Texas Instruments の部品 TPS23861PW を使用したリファレンス デザイン
関連文書
- TIDA-00290 BOM (PWR612A Motherboard)
- TIDA-00290 Schematic (PWR612A Motherboard)
- TIDA-00290 Design File (PWR613A Daughterboard)
- TIDA-00290 PCB (PWR612A Motherboard)
- TIDA-00290 Gerber (PWR613A Daughterboard)
- TIDA-00290 PCB (PWR613A Daughterboard)
- TIDA-00290 BOM (PWR613A Daughterboard)
- TIDA-00290 Schematic (PWR613A Daughterboard)
- TIDA-00290 Gerber (PWR612A Motherboard)
- TIDA-00290 Assembly Drawing (PWR612A Motherboard)
- TIDA-00290 Assembly Drawing (PWR613A Daughterboard)
- TIDA-00290 Design File (PWR612A Motherboard)
最終製品向け
- Ethernet Switch
- Power Over Ethernet
説明
- TIDA-00290, A fully autonomous IEEE802.3at, Type 2 (30W) Power-over-Ethernet (PoE) 4 Port Power Sourcing Equipment (PSE) solution. An additional configuration of two non-standard, high power ports (<60W) is provided. Both configurations support Gigabit Ethernet data pass through in 1000BASE-T ports. This reference design is made up of two boards is Motherboard (TPS23861EVM-612) and Daughter board (TPS23861EVM-613). The daughter board features two TPS23861 IEEE 802.3at PoE PSE controller devices. The motherboard provides a multi-port base platform interface for the daughter board. Additionally, the motherboard provides interfaces for two optional boards is MSP-EXP430G2 LaunchPad (if custom Power Management programmability is desired) and USB-TO-GPIO Interface Adapter (if PC GUI based Power Management configuration is desired)
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM5007MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin VSSOP T/R | 買う | |
|
LM5007MM/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin VSSOP T/R | 買う | |
|
TPS23861PW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 3V 3.6V 28-Pin TSSOP | 買う |