TIDA-00308, Small form Factor, Half-Duplex With Isolated and Non-Isolated RS485 Interface Reference Design
Texas Instruments の部品 ISO3088DW を使用したリファレンス デザイン
説明
- TIDA-00308, Small form Factor, Half-Duplex With Isolated and Non-Isolated RS485 Interface Reference Design. RS485 (Isolated, Non-isolated) is a popular interface for the Grid Infrastructure space, and is one of the most important options on newly designed equipment. TIDA-00308 will enable customers to quickly evaluate and design with RS485 devices for 3 different application scenarios, with an isolated power supply provided in this design
主な特徴
-
Interface StandardsRS-485
-
Isolated Voltage3.3|5 KV
-
FunctionsLine Transceiver
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 買う | |
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | 買う | |
|
SN65HVD3082EDGKR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin VSSOP T/R | 買う | |
|
TLV70450DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
TLV70450DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
TPS7A6533QKVURQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100 | 買う | |
|
ISO7221ADR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R | 買う | |
|
ISO7221ADRG4 | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R | 買う | |
|
SN65HVD3082EDR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R | 買う | |
|
SN65HVD3082EDRG4 | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R | 買う | |
|
ISO3088DWRG4 | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 買う | |
|
ISO3088DWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 買う |