TIDA-00312, BeagleBone Cape for Programmable Logic Controller Reference Design
Texas Instruments の部品 LMZ14201TZE-ADJ/NOPB を使用したリファレンス デザイン
最終製品向け
- Automatic Control
- Industrial Automation HMI
- Industrial Communications
- Industrial Programmable Logic Controllers (PLCs)
- Process Control
- Test and Measurement
説明
- TIDA-00312, BeagleBone Black (BBB) Cape for the PLC I/O module Reference Design is a platform for evaluation of the PLC I/O reference designs (ex. TIDA-00236). The platform showcases system solution that can be used in a PLC signal chain and allows evaluation of the signal chain performance. The cape connects the PLC I/O reference design daughter card (ex. TIDA-00236) to the BBB board. The BBB board runs the evaluation software for the I/O card and a webserver, allowing the user to view the performance from a PC. The highlight of this design is the simple hardware and minimal software installation requirements on the PC for evaluation. PLC I/O module reference designs have complete signal chain for the PLC I/O modules
主な特徴
-
Embedded System TypeMCU
-
PlatformBeagleBone
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS70918DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
TPS70933DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
LMZ14201TZE-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP Tube | 買う | |
|
LMZ14201TZE-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP Tube | 買う |