TIDA-00324, POL Multiphase (3-phase), 120A Power Reference Design
Texas Instruments の部品 TPS53631RSB を使用したリファレンス デザイン
説明
- TIDA-00324, POL Multiphase (3-phase), 120A Power Reference Design. TIDA-00324 is a power reference design that highlights the multiphase controller TPS53631 and the Smart Power Stage CSD95372BQ5M in a 12V Vin, 1.2V Vout at 120A application. This reference design can be used to help a user develop a Power Solution for CPU Vcore power or DDR4 power solution to enable faster development and quicker time to market
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.2 V
-
Output Current120 A
-
TopologyBuck
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
TPS62110RSARG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R | 買う | |
|
TPS73233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 買う | |
|
CSD95372BQ5MC | Texas Instruments | Gate and Power Drivers | Driver 90A 1-OUT 12-Pin VSON-CLIP EP T/R | 買う | |
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 買う | |
|
TPS73233DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 買う | |
|
CSD95372BQ5MT | Texas Instruments | Gate and Power Drivers | Smart Power Stage IC 12-Pin SON EP T/R | 買う | |
|
UCC37324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 買う | |
|
TPS62110RSAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R | 買う | |
|
CSD95372BQ5M | Texas Instruments | Gate and Power Drivers | Smart Power Stage IC 12-Pin SON EP T/R | 買う | |
|
CSD95372BQ5MCT | Texas Instruments | Gate and Power Drivers | Driver 90A 1-OUT 12-Pin VSON-CLIP EP T/R | 買う | |
|
TPS53631RSBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 120A 1000kHz 40-Pin WQFN EP T/R | 買う | |
|
TPS53631RSBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 120A 1000kHz 40-Pin WQFN EP T/R | 買う |