TIDA-00334, Small Wireless Power Transmitter Reference Design for Low Power Wearable Applications
Texas Instruments の部品 BQ500212ARGZ を使用したリファレンス デザイン
説明
- TIDA-00334, Small Wireless Power Transmitter for Low Power Wearable Applications. The design TIDA-00334 wireless power supply transmitter is an application of the bq500212A IC in a small form factor design targeted at low power wearable devices. Input voltage to the unit is 5V from a Micro USB connector. The low power design will support output power at the receiver up to 2.5W. All key transmitter circuits are laid out in a 30mm area which matches the diameter the Wurth coil P/N 760308101103
注目のパーツ (14)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
SN74LVC2G32DCURE4 | Texas Instruments | Logic Gates | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
SN74LVC2G32DCURG4 | Texas Instruments | Logic Gates | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
SN74LVC2G08DCURE4 | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
INA199A1DCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R | 買う | |
|
SN74LVC2G32DCUR-P | Texas Instruments | Logic Gates | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
SN74LVC2G08DCUT | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
SN74LVC2G08DCURG4 | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
SN74LVC2G32DCUT | Texas Instruments | Logic Gates | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
TLV71733PDQNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin X2SON EP T/R | 買う | |
|
SN74LVC2G08DCUR | Texas Instruments | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
SN74LVC2G32DCUR | Texas Instruments | Logic Gates | OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 買う | |
|
INA199A1DCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R | 買う |