TIDA-00355, 230-V, 400-W High Efficiency Battery Charger w/PFC and LLC for 36-V Power Tools Reference Design
Texas Instruments の部品 UCC28722DBV を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- TIDA-00355, 230-V, 400-W High Efficiency Battery Charger w/PFC and LLC for 36-V Power Tools Reference Design. The design is a 400-W high efficiency battery charger power supply designed to charge wide range of batteries in the voltage range of 20V to 42V and ideal for 10-Cell Li-Ion battery pack used in cordless Power Tools and Garden Tools. The design has boost PFC pre-regulator stage operating at an efficiency of 96%. It provides high Power Factor(PF) of >0.99 and meets PFC regulation as per IEC61000-3-2 class A. The main converter stage is realized using LLC configuration and operates at an efficiency of 96% at full load. The charger is designed for input voltage range of 175V - 265V AC. The design form factor (230mm x 80mm) is compact for the power level of 400W. The design has an operating overall system efficiency of 92% at full load, with voltage and current regulation within +/- 3%
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage175 to 265 (AC) V
-
Output Voltage20 to 42 V
-
Output Current9 A
-
Output Power400 W
-
Efficiency96 %
-
TopologyHalf Bridge- LLC
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
UCC28180D | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 0.075mA 18kHz to 250kHz 8-Pin SOIC Tube | 買う | |
|
UCC25600D | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC Tube | 買う | |
|
LTV-817A | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 買う | |
|
TLV70450DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
TLV70450DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
UCC28722DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | 買う | |
|
UCC28722DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | 買う |