TIDA-00439, Shunt Based Ground Fault Protection for Inverters Powered from 100/110Vac Supply Reference Design
Texas Instruments の部品 INA149AIDR を使用したリファレンス デザイン
最終製品向け
- Air Conditioning
- Consumer Electronics
- Home Appliances
- Refrigerator and freezer
- Washing Machine
説明
- TIDA-00439, Shunt Based Ground Fault Protection for Inverters Powered from 100/110Vac Supply Reference Design. The TIDA-00439 design provides a reference solution for detecting ground fault in inverter based drives. Inverter current is measured on both DC positive and DC negative bus using shunt resistors. INA149 current sense amplifier having common mode voltage range of +275V is being used to measure current on DC Positive bus. Current on DC negative bus is sensed using precision Op-Amp's. The difference between the two measured currents is compared against a fixed threshold to determine the ground fault condition using high speed comparators
主な特徴
-
Gain14.7 dB
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
OPA2376AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 買う | |
|
TLC372IDR | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±8V/16V 8-Pin SOIC T/R | 買う | |
|
REF2033AIDDCR | Texas Instruments | Voltage References | V-Ref Precision 3.3V 20mA 5-Pin TSOT-23 T/R | 買う | |
|
INA149AIDR | Texas Instruments | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R | 買う |