TIDA-00440, Leakage Current Measurement Reference Design for Determining Insulation Resistance
Texas Instruments の部品 INA333AIDGK を使用したリファレンス デザイン
最終製品向け
- Industrial
- Motor Driver
- Solar Power Inverter
- Transformer
説明
- TIDA-00440, Leakage Current Measurement Reference Design for Determining Insulation Resistance. This design provides a reference solution to measure Insulation Resistance up to 100M-ohm. It has an on-board isolated 500Vdc power supply and an isolated signal conditioning circuit to measure the leakage current. This design is useful to find leakage due to insulation breakdown in transformer and motor windings
主な特徴
-
Gain1 dB
注目のパーツ (14)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AMC1200BDWV | Texas Instruments | Special Purpose Amplifiers | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC Tube | 買う | |
|
TS5A23157DGSRG4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 買う | |
|
INA225AIDGKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin VSSOP T/R | 買う | |
|
UCC28711D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 買う | |
|
INA225AIDGKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin VSSOP T/R | 買う | |
|
ISO7640FMDW | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC Tube | 買う | |
|
TS5A23157DGSR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 買う | |
|
LM5160ADNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 買う | |
|
ISO7640FMDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R | 買う | |
|
TLV1117-50IDRJR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin WSON EP T/R | 買う | |
|
INA333AIDGKRG4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
INA333AIDGKR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 買う |