TIDA-00477, 1-kW High Efficiency Digital Power Factor Converter (PFC) for Telecom/Server Power/Motor Drives
Texas Instruments の部品 UCD3138ARGC を使用したリファレンス デザイン
最終製品向け
- Industrial Power Supply
- Motor Driver
- Server Power Supply
- Storage System
- Telecom Power Supply
- UPS Power Supply
説明
- TIDA-00477, 1-kW High Efficiency Digital Power Factor Converter (PFC) for Telecom/Server Power/Motor Drives. The TIDA-00477 reference design is a continuous conduction mode boost converter implemented using digital power supply controller UCD3138A and with all the necessary protections built-in. TIDA-00477 PFC is designed to improve overall system performance with lower bus ripple, lower bus capacitance, and lower RMS currents than traditional PFC power supplies. In addition, the design provides precise information of the input energy consumption of the unit. Hardware is designed and tested to pass conducted emissions, surge and EFT as per EN55014 - requirements
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage195 to 265 (AC) V
-
Output Voltage390 V
-
Output Current2.56 A
-
Output Power1000 W
-
Efficiency97 %
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
OPA2350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
UCC27517ADBVT | Texas Instruments | Gate and Power Drivers | Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | 買う | |
|
UCC27517ADBVR | Texas Instruments | Gate and Power Drivers | Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | 買う | |
|
SFH6156-2T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 買う | |
|
UCC28881DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 75kHz T/R 7-Pin SOIC | 買う | |
|
TLV70433DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
ISO7321CD | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC Tube | 買う | |
|
OPA2350EA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 買う | |
|
UCD3138ARGCT | Texas Instruments | Power Supply Controllers and Monitors | Controller 3V to 3.6V 64-Pin VQFN EP T/R | 買う | |
|
UCD3138ARGCR | Texas Instruments | Power Supply Controllers and Monitors | Controller 3V to 3.6V 64-Pin VQFN EP T/R | 買う |