TIDA-00551, Powering Xilinx Zynq 7015 FPGA with TPS65911 Power Management IC Reference Design
Texas Instruments の部品 TPS659110 を使用したリファレンス デザイン
最終製品向け
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- PoE Point of Sales Terminal
- Smart Cameras
- System Monitoring and Control
説明
- TIDA-00551, Powering Xilinx Zynq 7015 FPGA with TPS65911 Power Management IC Reference Design. This TPS65911 based reference design is a compact, integrated power solution for Xilinx Zynq 7015 SoC/FPGAs (out of the Zynq 7000 series family of products). This design showcases TPS65911 as an all-in-one PMIC solution capable of supplying eight rails to power the Zynq 7015 SoC/FPGAs. The total board area needed for TPS65911, including passive components, to supply the eight power rails to the Zynq 7015 is just 2.095 in2. The TPS65911 has the flexibility to support both DDR3 and DDR3L memory. TPS65911 also has the ability to support the Zynq 7020 FPGA as well. This power management IC can be run from a single 5V supply
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
FC-135 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
|
Q13FC1350000412 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
|
WPR-FC13532.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 買う | |
|
TPS76318DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 買う |