TIDA-00563, Inductive Proximity Switch BoosterPack Reference Design
Texas Instruments の部品 LDC1101DRCR を使用したリファレンス デザイン
最終製品向け
- Building Automation
- Factory Automation
- Portable Instrumentation
- Process Control
- Sensors
- Transmitter
説明
- TIDA-00563, Inductive Proximity Switch BoosterPack Reference Design. The TIDA-00563 Design offers highly integrated complete analog front end (AFE) inductance-to-digital converters (LDCs) optimized for use in industrial proximity sensors for contactless and robust applications such as presence detection and event counting. Inductive sensing technology provides reliable and accurate sensing even in the presence on dirt, oil or moisture making them ideal for use in harsh or dirty environment. This reference design uses a 1.8V to 3.3V high resolution, high speed inductance-to-digital converter which provides a programmable decision threshold setting and wide sensor frequency range
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LP5951MG-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 買う | |
|
LP5951MG-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R | 買う | |
|
ABM8-24.000MHZ-B2-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 買う | |
|
LDC1101DRCR | Texas Instruments | Data Conversion Misc | Inductance to Digital Converter 180ksps 24bit 10-Pin VSON EP T/R | 買う |