TIDA-00652, Mains Operated, 24V, 30W BLDC Motor Drive w/Highly Efficient, High Power Factor Power Supply
Texas Instruments の部品 DRV10983PWP を使用したリファレンス デザイン
最終製品向け
- Blower
- FAN Motor
- Home Appliances
説明
- TIDA-00652, Reference Design is a 24V, 30W BLDC Motor Drive w/Highly Efficient, High Power Factor Power Supply. for achieving energy efficiency, ceiling fans and ventilation fans are moving from simple AC induction motors to brushless DC motors (BLDC). Operation of BLDC motors from AC supply requires AC-DC conversion with high efficiency and power factor. It also needs an inverter which is controlled efficiently for low noise operation. The reference design helps to meet these challenges of higher efficiency and power factor in a simpler way, by using a single stage power supply to convert the AC mains input into low voltage DC output. It also combines a fully integrated and well protected single chip sensor-less sinusoidal brushless motor controller for low noise operation
主な特徴
-
Motor TypeDC Motor
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MSP430G2231IPW14 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube | 買う | |
|
UCC28180D | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 0.075mA 18kHz to 250kHz 8-Pin SOIC Tube | 買う | |
|
DRV10983PWP | Texas Instruments | Motor Controller and Driver ICs | Motor Driver 24V 24-Pin HTSSOP EP Tube | 買う |